
MC74LVXT4053DTR2G | |
|---|---|
DigiKey Part Number | 488-MC74LVXT4053DTR2GTR-ND - Tape & Reel (TR) 488-MC74LVXT4053DTR2GCT-ND - Cut Tape (CT) 488-MC74LVXT4053DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVXT4053DTR2G |
Description | IC SWITCH SPDT X 3 26OHM 16TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 26Ohm 16-TSSOP |
EDA/CAD Models | MC74LVXT4053DTR2G Models |
Category | Voltage - Supply, Dual (V±) ±6V |
Manufacturer onsemi | -3db Bandwidth 80MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection 12pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 10pF |
Switch Circuit SPDT | Current - Leakage (IS(off)) (Max) 100nA |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 3 | Mounting Type Surface Mount |
On-State Resistance (Max) 26Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 10Ohm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 2.5V ~ 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,89300 Kč | 48,93 Kč |
| 25 | 4,34240 Kč | 108,56 Kč |
| 100 | 3,74600 Kč | 374,60 Kč |
| 250 | 3,45880 Kč | 864,70 Kč |
| 500 | 3,28618 Kč | 1 643,09 Kč |
| 1 000 | 3,14403 Kč | 3 144,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,99373 Kč | 7 484,32 Kč |
| 5 000 | 2,90318 Kč | 14 515,90 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

