


MC74LVXT4053DR2G | |
|---|---|
DigiKey Part Number | 488-MC74LVXT4053DR2GTR-ND - Tape & Reel (TR) 488-MC74LVXT4053DR2GCT-ND - Cut Tape (CT) 488-MC74LVXT4053DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVXT4053DR2G |
Description | IC SWITCH SPDT X 3 26OHM 16SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 26Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVXT4053DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 26Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 2.5V ~ 6V | |
Voltage - Supply, Dual (V±) | ±6V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 80MHz | |
Charge Injection | 12pC | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,49495 Kč | 21 237,38 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |

