
MC74LVXT4051DTR2G | |
|---|---|
DigiKey Part Number | 488-MC74LVXT4051DTR2GTR-ND - Tape & Reel (TR) 488-MC74LVXT4051DTR2GCT-ND - Cut Tape (CT) 488-MC74LVXT4051DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVXT4051DTR2G |
Description | IC MUX 8:1 26OHM 16TSSOP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 26Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVXT4051DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 26Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 2.5V ~ 6V | |
Voltage - Supply, Dual (V±) | ±2.5V ~ 6V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 80MHz | |
Charge Injection | 12pC | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 10,96100 Kč | 109,61 Kč |
| 25 | 9,85240 Kč | 246,31 Kč |
| 100 | 8,63020 Kč | 863,02 Kč |
| 250 | 8,04644 Kč | 2 011,61 Kč |
| 500 | 7,69408 Kč | 3 847,04 Kč |
| 1 000 | 7,59477 Kč | 7 594,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,09808 Kč | 17 745,20 Kč |
| 5 000 | 6,91355 Kč | 34 567,75 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |

