


MC74LVX4052DR2G | |
|---|---|
DigiKey Part Number | 488-MC74LVX4052DR2GTR-ND - Tape & Reel (TR) 488-MC74LVX4052DR2GCT-ND - Cut Tape (CT) 488-MC74LVX4052DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVX4052DR2G |
Description | IC SWITCH SP4T X 2 26OHM 16SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 26Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX4052DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 26Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 2.5V ~ 6V | |
Voltage - Supply, Dual (V±) | ±2.5V ~ 6V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 80MHz | |
Charge Injection | 12pC | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,18906 Kč | 17 972,65 Kč |
| 5 000 | 7,00284 Kč | 35 014,20 Kč |
| 7 500 | 6,90962 Kč | 51 822,15 Kč |
| 12 500 | 6,80629 Kč | 85 078,62 Kč |
| 17 500 | 6,74592 Kč | 118 053,60 Kč |
| 25 000 | 6,68786 Kč | 167 196,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,79000 Kč | 15,79 Kč |
| 10 | 11,22000 Kč | 112,20 Kč |
| 25 | 10,08720 Kč | 252,18 Kč |
| 100 | 8,83890 Kč | 883,89 Kč |
| 250 | 8,24148 Kč | 2 060,37 Kč |
| 500 | 7,88196 Kč | 3 940,98 Kč |
| 1 000 | 7,78745 Kč | 7 787,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,60000 Kč | 15,60 Kč |
| 10 | 11,09000 Kč | 110,90 Kč |
| 25 | 9,97040 Kč | 249,26 Kč |
| 100 | 8,73640 Kč | 873,64 Kč |
| 250 | 8,14596 Kč | 2 036,49 Kč |
| 500 | 7,79060 Kč | 3 895,30 Kč |
| 1 000 | 7,69718 Kč | 7 697,18 Kč |
| Unit Price without VAT: | 15,60000 Kč |
|---|---|
| Unit Price with VAT: | 18,87600 Kč |

