


MC74LVX4051DR2G | |
|---|---|
DigiKey Part Number | MC74LVX4051DR2GOSTR-ND - Tape & Reel (TR) MC74LVX4051DR2GOSCT-ND - Cut Tape (CT) MC74LVX4051DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVX4051DR2G |
Description | IC MUX 8:1 26OHM 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 26Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX4051DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 26Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 2.5V ~ 6V | |
Voltage - Supply, Dual (V±) | ±2.5V ~ 6V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 80MHz | |
Charge Injection | 12pC | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 12,38900 Kč | 123,89 Kč |
| 25 | 11,15400 Kč | 278,85 Kč |
| 100 | 9,78930 Kč | 978,93 Kč |
| 250 | 9,14000 Kč | 2 285,00 Kč |
| 500 | 8,74776 Kč | 4 373,88 Kč |
| 1 000 | 8,68393 Kč | 8 683,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,08415 Kč | 20 210,38 Kč |
| 5 000 | 7,87874 Kč | 39 393,70 Kč |
| 7 500 | 7,77590 Kč | 58 319,25 Kč |
| 12 500 | 7,66199 Kč | 95 774,88 Kč |
| 17 500 | 7,59536 Kč | 132 918,80 Kč |
| 25 000 | 7,53134 Kč | 188 283,50 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |

