
MC74LVX244DTR2G | |
|---|---|
DigiKey Part Number | 488-MC74LVX244DTR2GTR-ND - Tape & Reel (TR) 488-MC74LVX244DTR2GCT-ND - Cut Tape (CT) 488-MC74LVX244DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVX244DTR2G |
Description | IC BUFF 2V/3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX244DTR2G Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 13,35500 Kč | 133,55 Kč |
| 25 | 12,03600 Kč | 300,90 Kč |
| 100 | 10,58300 Kč | 1 058,30 Kč |
| 250 | 9,88752 Kč | 2 471,88 Kč |
| 500 | 9,46884 Kč | 4 734,42 Kč |
| 1 000 | 9,43251 Kč | 9 432,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,76020 Kč | 21 900,50 Kč |
| 5 000 | 8,54077 Kč | 42 703,85 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |

