AND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LVX08DR2G

DigiKey Part Number
488-MC74LVX08DR2GTR-ND - Tape & Reel (TR)
488-MC74LVX08DR2GCT-ND - Cut Tape (CT)
488-MC74LVX08DR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74LVX08DR2G
Description
IC GATE AND 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74LVX08DR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.5V ~ 0.8V
Series
Input Logic Level - High
1.5V ~ 2.4V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
10.6ns @ 3.3V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 64 782 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,87200 Kč48,72 Kč
254,33400 Kč108,35 Kč
1003,73550 Kč373,55 Kč
2503,44872 Kč862,18 Kč
5003,27652 Kč1 638,26 Kč
1 0003,13458 Kč3 134,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,98482 Kč7 462,05 Kč
5 0002,89449 Kč14 472,45 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč

Other Suppliers on DigiKey

64 782In Stock
Ships from Rochester Electronics, LLC