
MC74LCX573DTR2G | |
|---|---|
DigiKey Part Number | MC74LCX573DTR2GOSTR-ND - Tape & Reel (TR) MC74LCX573DTR2GOSCT-ND - Cut Tape (CT) MC74LCX573DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX573DTR2G |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX573DTR2G Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 1.5ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC573AT20-13 | Diodes Incorporated | 1 591 | 31-74LVC573AT20-13CT-ND | 0,36000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,31000 Kč | 17,31 Kč |
| 10 | 12,32600 Kč | 123,26 Kč |
| 25 | 11,10360 Kč | 277,59 Kč |
| 100 | 9,74370 Kč | 974,37 Kč |
| 250 | 9,09716 Kč | 2 274,29 Kč |
| 500 | 8,70676 Kč | 4 353,38 Kč |
| 1 000 | 8,64419 Kč | 8 644,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,04664 Kč | 20 116,60 Kč |
| 5 000 | 7,84225 Kč | 39 211,25 Kč |
| Unit Price without VAT: | 17,31000 Kč |
|---|---|
| Unit Price with VAT: | 20,94510 Kč |


