
MC74LCX573DTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74LCX573DTR2G-QTR-ND - Tape & Reel (TR) 488-MC74LCX573DTR2G-QCT-ND - Cut Tape (CT) 488-MC74LCX573DTR2G-QDKR-ND |
Manufacturer | |
Manufacturer Product Number | MC74LCX573DTR2G-Q |
Description | LOG CMOS LATCH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State, Non-Inverted 20-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 1.65V ~ 5.5V |
Mfr | Independent Circuits 1 |
Series | Current - Output High, Low 32mA, 32mA |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type D-Type Transparent Latch | Mounting Type Surface Mount |
Circuit 8:8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Output Type Tri-State, Non-Inverted | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 12,41000 Kč | 124,10 Kč |
| 25 | 11,17920 Kč | 279,48 Kč |
| 100 | 9,81030 Kč | 981,03 Kč |
| 250 | 9,15932 Kč | 2 289,83 Kč |
| 500 | 8,76624 Kč | 4 383,12 Kč |
| 1 000 | 8,70325 Kč | 8 703,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,10162 Kč | 20 254,05 Kč |
| 5 000 | 7,89584 Kč | 39 479,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 12,41000 Kč | 124,10 Kč |
| 25 | 11,17920 Kč | 279,48 Kč |
| 100 | 9,81030 Kč | 981,03 Kč |
| 250 | 9,15932 Kč | 2 289,83 Kč |
| 500 | 8,76624 Kč | 4 383,12 Kč |
| 1 000 | 8,70325 Kč | 8 703,25 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |

