
MC74LCX374DWR2G | |
|---|---|
DigiKey Part Number | 488-MC74LCX374DWR2GTR-ND - Tape & Reel (TR) 488-MC74LCX374DWR2GCT-ND - Cut Tape (CT) 488-MC74LCX374DWR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX374DWR2G |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX374DWR2G Models |
Category | Max Propagation Delay @ V, Max CL 8.5ns @ 3.3V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 10 µA |
Function Standard | Input Capacitance 7 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 150 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 15,43400 Kč | 154,34 Kč |
| 25 | 13,93440 Kč | 348,36 Kč |
| 100 | 12,28380 Kč | 1 228,38 Kč |
| 250 | 11,49516 Kč | 2 873,79 Kč |
| 500 | 11,04830 Kč | 5 524,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,62835 Kč | 10 628,35 Kč |
| 2 000 | 10,30635 Kč | 20 612,70 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |

