
MC74LCX244DTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74LCX244DTR2G-QTR-ND - Tape & Reel (TR) 488-MC74LCX244DTR2G-QCT-ND - Cut Tape (CT) 488-MC74LCX244DTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX244DTR2G-Q |
Description | IC BUFF 1.65V 20-TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Manufacturer onsemi | Voltage - Supply 1.65V ~ 5.5V |
Series | Operating Temperature -55°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 4 | Supplier Device Package 20-TSSOP |
Output Type 3-State |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 13,14500 Kč | 131,45 Kč |
| 25 | 11,82600 Kč | 295,65 Kč |
| 100 | 10,38770 Kč | 1 038,77 Kč |
| 250 | 9,69940 Kč | 2 424,85 Kč |
| 500 | 9,28448 Kč | 4 642,24 Kč |
| 1 000 | 8,94305 Kč | 8 943,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,25255 Kč | 20 631,38 Kč |
| 5 000 | 8,04362 Kč | 40 218,10 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |

