
MC74LCX244DTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74LCX244DTR2G-QTR-ND - Tape & Reel (TR) 488-MC74LCX244DTR2G-QCT-ND - Cut Tape (CT) 488-MC74LCX244DTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX244DTR2G-Q |
Description | IC BUFF NON-INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,48000 Kč | 17,48 Kč |
| 10 | 12,52500 Kč | 125,25 Kč |
| 25 | 11,26840 Kč | 281,71 Kč |
| 100 | 9,89740 Kč | 989,74 Kč |
| 250 | 9,24120 Kč | 2 310,30 Kč |
| 500 | 8,84588 Kč | 4 422,94 Kč |
| 1 000 | 8,52047 Kč | 8 520,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,17709 Kč | 20 442,72 Kč |
| 5 000 | 7,97007 Kč | 39 850,35 Kč |
| 7 500 | 7,86644 Kč | 58 998,30 Kč |
| 12 500 | 7,75162 Kč | 96 895,25 Kč |
| 17 500 | 7,68452 Kč | 134 479,10 Kč |
| 25 000 | 7,61996 Kč | 190 499,00 Kč |
| Unit Price without VAT: | 17,48000 Kč |
|---|---|
| Unit Price with VAT: | 21,15080 Kč |

