
MC74LCX157DTR2G | |
|---|---|
DigiKey Part Number | 488-MC74LCX157DTR2GTR-ND - Tape & Reel (TR) 488-MC74LCX157DTR2GCT-ND - Cut Tape (CT) 488-MC74LCX157DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX157DTR2G |
Description | IC MULTIPLEXER 4 X 2:1 16-TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX157DTR2G Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,33600 Kč | 83,36 Kč |
| 25 | 7,45000 Kč | 186,25 Kč |
| 100 | 6,49050 Kč | 649,05 Kč |
| 250 | 6,03232 Kč | 1 508,08 Kč |
| 500 | 5,75598 Kč | 2 877,99 Kč |
| 1 000 | 5,60605 Kč | 5 606,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,28814 Kč | 13 220,35 Kč |
| 5 000 | 5,14329 Kč | 25 716,45 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

