


MC74LCX157DR2G | |
|---|---|
DigiKey Part Number | MC74LCX157DR2GOSTR-ND - Tape & Reel (TR) MC74LCX157DR2GOSCT-ND - Cut Tape (CT) MC74LCX157DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX157DR2G |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX157DR2G Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,63800 Kč | 96,38 Kč |
| 25 | 8,65120 Kč | 216,28 Kč |
| 100 | 7,55720 Kč | 755,72 Kč |
| 250 | 7,03432 Kč | 1 758,58 Kč |
| 500 | 6,71978 Kč | 3 359,89 Kč |
| 1 000 | 6,59253 Kč | 6 592,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,18752 Kč | 15 468,80 Kč |
| 5 000 | 6,02265 Kč | 30 113,25 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

