
MC74LCX14DG | |
|---|---|
DigiKey Part Number | MC74LCX14DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74LCX14DG |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX14DG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.4V ~ 0.6V | |
Input Logic Level - High | 1.7V ~ 2.2V | |
Max Propagation Delay @ V, Max CL | 6.5ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,74300 Kč | 97,43 Kč |
| 55 | 8,06327 Kč | 443,48 Kč |
| 110 | 7,57836 Kč | 833,62 Kč |
| 275 | 7,06524 Kč | 1 942,94 Kč |
| 550 | 6,75602 Kč | 3 715,81 Kč |
| 1 045 | 6,51882 Kč | 6 812,17 Kč |
| 2 530 | 6,25450 Kč | 15 823,89 Kč |
| 5 005 | 6,09110 Kč | 30 485,96 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |


