Inverter IC 6 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX04DTR2G

DigiKey Part Number
MC74LCX04DTR2GOSTR-ND - Tape & Reel (TR)
MC74LCX04DTR2GOSCT-ND - Cut Tape (CT)
MC74LCX04DTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74LCX04DTR2G
Description
IC INVERTER 6CH 1-INP 14TSSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74LCX04DTR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
5.2ns @ 3.3V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-TSSOP
Number of Inputs
1
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC04APWRochester Electronics, LLC14 6052156-SN74LVC04APW-ND0,80000 KčSimilar
SN74LVC04APWRG3Texas Instruments15 083296-SN74LVC04APWRG3CT-ND0,47000 KčSimilar
In-Stock: 3 689
Factory Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,51000 Kč7,51 Kč
105,19300 Kč51,93 Kč
254,61320 Kč115,33 Kč
1003,98130 Kč398,13 Kč
2503,67892 Kč919,73 Kč
5003,49746 Kč1 748,73 Kč
1 0003,34752 Kč3 347,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,18947 Kč7 973,68 Kč
5 0003,09421 Kč15 471,05 Kč
Manufacturers Standard Package
Unit Price without VAT:7,51000 Kč
Unit Price with VAT:9,08710 Kč