NOR Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX02DR2G

DigiKey Part Number
488-MC74LCX02DR2GTR-ND - Tape & Reel (TR)
488-MC74LCX02DR2GCT-ND - Cut Tape (CT)
488-MC74LCX02DR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74LCX02DR2G
Description
IC GATE NOR 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74LCX02DR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
5.5ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,16000 Kč7,16 Kč
104,96800 Kč49,68 Kč
254,42040 Kč110,51 Kč
1003,81010 Kč381,01 Kč
2503,51788 Kč879,47 Kč
5003,34274 Kč1 671,37 Kč
1 0003,19855 Kč3 198,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,04602 Kč7 615,05 Kč
5 0002,95411 Kč14 770,55 Kč
7 5002,90810 Kč21 810,75 Kč
12 5002,85709 Kč35 713,62 Kč
17 5002,82729 Kč49 477,58 Kč
25 0002,79864 Kč69 966,00 Kč
62 5002,73692 Kč171 057,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,16000 Kč
Unit Price with VAT:8,66360 Kč