
MC74LCX00DTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74LCX00DTR2G-QTR-ND - Tape & Reel (TR) 488-MC74LCX00DTR2G-QCT-ND - Cut Tape (CT) 488-MC74LCX00DTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX00DTR2G-Q |
Description | LOG CMOS GATE AND |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.2ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount |
Voltage - Supply 2V ~ 3.6V | Supplier Device Package 14-TSSOP |
Current - Quiescent (Max) 10 µA | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,37500 Kč | 53,75 Kč |
| 25 | 4,78760 Kč | 119,69 Kč |
| 100 | 4,13450 Kč | 413,45 Kč |
| 250 | 3,82164 Kč | 955,41 Kč |
| 500 | 3,63392 Kč | 1 816,96 Kč |
| 1 000 | 3,47895 Kč | 3 478,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,31542 Kč | 8 288,55 Kč |
| 5 000 | 3,21689 Kč | 16 084,45 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

