
MC74HCT573ADWR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HCT573ADWR2G-QTR-ND - Tape & Reel (TR) 488-MC74HCT573ADWR2G-QCT-ND - Cut Tape (CT) 488-MC74HCT573ADWR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HCT573ADWR2G-Q |
Description | IC D-TYPE 1:8 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Type Latch 1 Channel 1:8 IC Tri-State, Non-Inverted 20-SOIC |
Datasheet | Datasheet |
Category | Delay Time - Propagation 30ns |
Mfr | Current - Output High, Low 6mA, 6mA |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type D-Type Latch | Mounting Type Surface Mount |
Circuit 1:8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Output Type Tri-State, Non-Inverted | Supplier Device Package |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Independent Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 11,44400 Kč | 114,44 Kč |
| 25 | 10,28920 Kč | 257,23 Kč |
| 100 | 9,01440 Kč | 901,44 Kč |
| 250 | 8,40844 Kč | 2 102,11 Kč |
| 500 | 8,04266 Kč | 4 021,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,74196 Kč | 7 741,96 Kč |
| 2 000 | 7,49429 Kč | 14 988,58 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |

