D-Type Latch 1 Channel 1:8 IC Tri-State, Non-Inverted 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HCT573ADTR2G-Q

DigiKey Part Number
488-MC74HCT573ADTR2G-QTR-ND - Tape & Reel (TR)
488-MC74HCT573ADTR2G-QCT-ND - Cut Tape (CT)
488-MC74HCT573ADTR2G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HCT573ADTR2G-Q
Description
IC D-TYPE 1:8 20-TSSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
D-Type Latch 1 Channel 1:8 IC Tri-State, Non-Inverted 20-TSSOP
Product Attributes
Filter Similar Products
Category
Delay Time - Propagation
30ns
Mfr
Current - Output High, Low
6mA, 6mA
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
D-Type Latch
Mounting Type
Surface Mount
Circuit
1:8
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Output Type
Tri-State, Non-Inverted
Supplier Device Package
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 490
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
1010,75100 Kč107,51 Kč
259,65080 Kč241,27 Kč
1008,44540 Kč844,54 Kč
2507,87172 Kč1 967,93 Kč
5007,52610 Kč3 763,05 Kč
1 0007,42132 Kč7 421,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,67232 Kč14 180,80 Kč
5 0005,51890 Kč27 594,50 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč