


MC74HCT4852ADR2G | |
|---|---|
DigiKey Part Number | 488-MC74HCT4852ADR2GTR-ND - Tape & Reel (TR) 488-MC74HCT4852ADR2GCT-ND - Cut Tape (CT) 488-MC74HCT4852ADR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HCT4852ADR2G |
Description | IC SWITCH SP4T X 2 400OHM 16SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 400Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT4852ADR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 400Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 40pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,01000 Kč | 21,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,87027 Kč | 12 175,67 Kč |
| 5 000 | 4,45565 Kč | 22 278,25 Kč |
| 7 500 | 4,24509 Kč | 31 838,18 Kč |
| 12 500 | 4,00908 Kč | 50 113,50 Kč |
| 17 500 | 3,86963 Kč | 67 718,52 Kč |
| 25 000 | 3,81530 Kč | 95 382,50 Kč |
| Unit Price without VAT: | 21,01000 Kč |
|---|---|
| Unit Price with VAT: | 25,42210 Kč |

