New Product
488~948F~DT~16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HCT4851ADTR2G

DigiKey Part Number
488-MC74HCT4851ADTR2GTR-ND - Tape & Reel (TR)
488-MC74HCT4851ADTR2GCT-ND - Cut Tape (CT)
488-MC74HCT4851ADTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HCT4851ADTR2G
Description
ANALOG MULTIPLEXERS/DEMUL
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 400Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP8T - Open/Closed
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
400Ohm
Channel-to-Channel Matching (ΔRon)
60Ohm
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
40pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 50 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,87000 Kč6,87 Kč
104,80600 Kč48,06 Kč
254,26920 Kč106,73 Kč
1003,67850 Kč367,85 Kč
2503,39720 Kč849,30 Kč
5003,22742 Kč1 613,71 Kč
1 0003,08761 Kč3 087,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,93980 Kč7 349,50 Kč
5 0002,85071 Kč14 253,55 Kč
7 5002,80612 Kč21 045,90 Kč
12 5002,75670 Kč34 458,75 Kč
17 5002,72782 Kč47 736,85 Kč
25 0002,70004 Kč67 501,00 Kč
62 5002,64023 Kč165 014,38 Kč
Manufacturers Standard Package
Unit Price without VAT:6,87000 Kč
Unit Price with VAT:8,31270 Kč