


| MC74HCT4094ADR2G | |
|---|---|
| DigiKey Part Number | 488-MC74HCT4094ADR2GTR-ND - Tape & Reel (TR) 488-MC74HCT4094ADR2GCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | MC74HCT4094ADR2G | 
| Description | IC SR TRI-STATE 8BIT 16-SOIC | 
| Customer Reference | |
| Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MC74HCT4094ADR2G Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | onsemi | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Obsolete | |
| Logic Type | Shift Register | |
| Output Type | Tri-State | |
| Number of Elements | 1 | |
| Number of Bits per Element | 8 | |
| Function | Serial to Parallel | |
| Voltage - Supply | 4.5V ~ 5.5V | |
| Operating Temperature | -55°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 16-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 10,19000 Kč | 10,19 Kč | 
| 10 | 7,11600 Kč | 71,16 Kč | 
| 25 | 6,35840 Kč | 158,96 Kč | 
| 100 | 5,52190 Kč | 552,19 Kč | 
| 250 | 5,12412 Kč | 1 281,03 Kč | 
| 500 | 4,88316 Kč | 2 441,58 Kč | 
| 1 000 | 4,68510 Kč | 4 685,10 Kč | 
| Unit Price without VAT: | 10,19000 Kč | 
|---|---|
| Unit Price with VAT: | 12,32990 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic