Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HCT374ADWR2G

DigiKey Part Number
MC74HCT374ADWR2GOSTR-ND - Tape & Reel (TR)
MC74HCT374ADWR2GOSCT-ND - Cut Tape (CT)
MC74HCT374ADWR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HCT374ADWR2G
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC74HCT374ADWR2G Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
31ns @ 5V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
6mA, 6mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
4 µA
Function
Standard
Input Capacitance
10 pF
Type
D-Type
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Package / Case
20-SOIC (0.295", 7.50mm Width)
Clock Frequency
30 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 45 372 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1011,52800 Kč115,28 Kč
2510,36480 Kč259,12 Kč
1009,08580 Kč908,58 Kč
2508,47648 Kč2 119,12 Kč
5008,10816 Kč4 054,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,80517 Kč7 805,17 Kč
2 0007,55582 Kč15 111,64 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč

Other Suppliers on DigiKey

45 372In Stock
Ships from Rochester Electronics, LLC