
MC74HCT366ADTR2G | |
|---|---|
DigiKey Part Number | 488-MC74HCT366ADTR2GTR-ND - Tape & Reel (TR) 488-MC74HCT366ADTR2GCT-ND - Cut Tape (CT) 488-MC74HCT366ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HCT366ADTR2G |
Description | IC BUFFER INVERTING 6V 16-TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 6 Bit per Element 3-State Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT366ADTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,87000 Kč | 6,87 Kč |
| 10 | 4,70200 Kč | 47,02 Kč |
| 25 | 4,17800 Kč | 104,45 Kč |
| 100 | 3,59740 Kč | 359,74 Kč |
| 250 | 3,32064 Kč | 830,16 Kč |
| 500 | 3,15378 Kč | 1 576,89 Kč |
| 1 000 | 3,01666 Kč | 3 016,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,87173 Kč | 7 179,32 Kč |
| 5 000 | 2,78443 Kč | 13 922,15 Kč |
| 7 500 | 2,74065 Kč | 20 554,88 Kč |
| 12 500 | 2,69220 Kč | 33 652,50 Kč |
| 17 500 | 2,66385 Kč | 46 617,38 Kč |
| 25 000 | 2,63661 Kč | 65 915,25 Kč |
| 62 500 | 2,57795 Kč | 161 121,88 Kč |
| Unit Price without VAT: | 6,87000 Kč |
|---|---|
| Unit Price with VAT: | 8,31270 Kč |

