
MC74HCT365ADTR2G | |
|---|---|
DigiKey Part Number | MC74HCT365ADTR2GOSTR-ND - Tape & Reel (TR) MC74HCT365ADTR2GOSCT-ND - Cut Tape (CT) MC74HCT365ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HCT365ADTR2G |
Description | IC BUFF 4.5V/5.5V 16-TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT365ADTR2G Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,79500 Kč | 57,95 Kč |
| 25 | 5,14880 Kč | 128,72 Kč |
| 100 | 4,45580 Kč | 445,58 Kč |
| 250 | 4,12232 Kč | 1 030,58 Kč |
| 500 | 3,92200 Kč | 1 961,00 Kč |
| 1 000 | 3,75717 Kč | 3 757,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,58276 Kč | 8 956,90 Kč |
| 5 000 | 3,47773 Kč | 17 388,65 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

