Parametric Equivalent
Similar

MC74HCT365ADTG | |
|---|---|
DigiKey Part Number | MC74HCT365ADTG-ND |
Manufacturer | |
Manufacturer Product Number | MC74HCT365ADTG |
Description | IC BUFF 4.5V/5.5V 16-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT365ADTG Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 6 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HCT365ADTR2G | onsemi | 9 136 | MC74HCT365ADTR2GOSCT-ND | 8,40000 Kč | Parametric Equivalent |
| 74HCT365PW-Q100,11 | Nexperia USA Inc. | 0 | 1727-74HCT365PW-Q100,11TR-ND | 5,63427 Kč | Similar |



