
MC74HCT32ADTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HCT32ADTR2G-QTR-ND - Tape & Reel (TR) 488-MC74HCT32ADTR2G-QCT-ND - Cut Tape (CT) 488-MC74HCT32ADTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HCT32ADTR2G-Q |
Description | QUAD 2-I OR GATE W/LSTTL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 15ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount |
Voltage - Supply 4.5V ~ 5.5V | Supplier Device Package 14-TSSOP |
Current - Quiescent (Max) 1 µA | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HCT32ADTR2G | onsemi | 0 | 488-MC74HCT32ADTR2GCT-ND | 23,73000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,09500 Kč | 40,95 Kč |
| 25 | 3,62840 Kč | 90,71 Kč |
| 100 | 3,11610 Kč | 311,61 Kč |
| 250 | 2,87084 Kč | 717,71 Kč |
| 500 | 2,72302 Kč | 1 361,51 Kč |
| 1 000 | 2,60165 Kč | 2 601,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,47331 Kč | 6 183,28 Kč |
| 5 000 | 2,39596 Kč | 11 979,80 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

