New Product
OR Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HCT32ADTR2G-Q

DigiKey Part Number
488-MC74HCT32ADTR2G-QTR-ND - Tape & Reel (TR)
488-MC74HCT32ADTR2G-QCT-ND - Cut Tape (CT)
488-MC74HCT32ADTR2G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HCT32ADTR2G-Q
Description
QUAD 2-I OR GATE W/LSTTL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
15ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
4
Qualification
AEC-Q100
Number of Inputs
2
Mounting Type
Surface Mount
Voltage - Supply
4.5V ~ 5.5V
Supplier Device Package
14-TSSOP
Current - Quiescent (Max)
1 µA
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HCT32ADTR2Gonsemi0488-MC74HCT32ADTR2GCT-ND23,73000 KčParametric Equivalent
In-Stock: 2 465
Factory Stock: 55 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
104,09500 Kč40,95 Kč
253,62840 Kč90,71 Kč
1003,11610 Kč311,61 Kč
2502,87084 Kč717,71 Kč
5002,72302 Kč1 361,51 Kč
1 0002,60165 Kč2 601,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,47331 Kč6 183,28 Kč
5 0002,39596 Kč11 979,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč