
MC74HCT245ADTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HCT245ADTR2G-QTR-ND - Tape & Reel (TR) 488-MC74HCT245ADTR2G-QCT-ND - Cut Tape (CT) 488-MC74HCT245ADTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HCT245ADTR2G-Q |
Description | IC TXRX 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,72289 Kč | 16 807,22 Kč |
| Unit Price without VAT: | 6,72289 Kč |
|---|---|
| Unit Price with VAT: | 8,13470 Kč |

