MC74HCT245ADTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1 432
Unit Price: 10,50000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 21 578
Unit Price: 16,38000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,72000 Kč
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HCT245ADTR2

DigiKey Part Number
MC74HCT245ADTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74HCT245ADTR2
Description
IC TXRX 4.5V/5.5V 20-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
6mA, 6mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HCT245ADTR2Gonsemi1 432MC74HCT245ADTR2GOSCT-ND10,50000 KčDirect
SN74HCT245PWRTexas Instruments21 578296-8404-1-ND16,38000 KčDirect
74HCT245PW,118Nexperia USA Inc.01727-6353-1-ND6,72000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types