
MC74HCT08ADTR2G | |
|---|---|
DigiKey Part Number | MC74HCT08ADTR2GOSTR-ND - Tape & Reel (TR) MC74HCT08ADTR2GOSCT-ND - Cut Tape (CT) MC74HCT08ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HCT08ADTR2G |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT08ADTR2G Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 17ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,64800 Kč | 56,48 Kč |
| 25 | 5,02280 Kč | 125,57 Kč |
| 100 | 4,34450 Kč | 434,45 Kč |
| 250 | 4,01900 Kč | 1 004,75 Kč |
| 500 | 3,82290 Kč | 1 911,45 Kč |
| 1 000 | 3,66142 Kč | 3 661,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,49079 Kč | 8 726,98 Kč |
| 5 000 | 3,38799 Kč | 16 939,95 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

