
MC74HCT04ADR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HCT04ADR2G-QTR-ND - Tape & Reel (TR) 488-MC74HCT04ADR2G-QCT-ND - Cut Tape (CT) 488-MC74HCT04ADR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HCT04ADR2G-Q |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT04ADR2G-Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,79500 Kč | 57,95 Kč |
| 25 | 5,14880 Kč | 128,72 Kč |
| 100 | 4,45580 Kč | 445,58 Kč |
| 250 | 4,12232 Kč | 1 030,58 Kč |
| 500 | 3,92200 Kč | 1 961,00 Kč |
| 1 000 | 3,75717 Kč | 3 757,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,58276 Kč | 8 956,90 Kč |
| 5 000 | 3,47773 Kč | 17 388,65 Kč |
| 7 500 | 3,42514 Kč | 25 688,55 Kč |
| 12 500 | 3,36687 Kč | 42 085,88 Kč |
| 17 500 | 3,33280 Kč | 58 324,00 Kč |
| 25 000 | 3,30005 Kč | 82 501,25 Kč |
| 62 500 | 3,22950 Kč | 201 843,75 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

