
MC74HC73ADR2G | |
|---|---|
DigiKey Part Number | MC74HC73ADR2GOSTR-ND - Tape & Reel (TR) MC74HC73ADR2GOSCT-ND - Cut Tape (CT) MC74HC73ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC73ADR2G |
Description | IC FF JK TYPE DBL 1-BIT 14-SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC73ADR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 35 MHz | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Trigger Type | Negative Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 Kč | 6,53 Kč |
| 10 | 4,48400 Kč | 44,84 Kč |
| 25 | 3,96600 Kč | 99,15 Kč |
| 100 | 3,41430 Kč | 341,43 Kč |
| 250 | 3,14992 Kč | 787,48 Kč |
| 500 | 2,98994 Kč | 1 494,97 Kč |
| 1 000 | 2,85859 Kč | 2 858,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,71966 Kč | 6 799,15 Kč |
| 5 000 | 2,63601 Kč | 13 180,05 Kč |
| 7 500 | 2,59409 Kč | 19 455,67 Kč |
| 12 500 | 2,54766 Kč | 31 845,75 Kč |
| 17 500 | 2,52051 Kč | 44 108,92 Kč |
| 25 000 | 2,49442 Kč | 62 360,50 Kč |
| 62 500 | 2,43824 Kč | 152 390,00 Kč |
| Unit Price without VAT: | 6,53000 Kč |
|---|---|
| Unit Price with VAT: | 7,90130 Kč |

