


MC74HC597ADG | |
|---|---|
DigiKey Part Number | MC74HC597ADG-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC597ADG |
Description | IC SR PUSH-PULL 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC597ADG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,71400 Kč | 87,14 Kč |
| 48 | 7,29250 Kč | 350,04 Kč |
| 144 | 6,60708 Kč | 951,42 Kč |
| 288 | 6,27024 Kč | 1 805,83 Kč |
| 528 | 6,02500 Kč | 3 181,20 Kč |
| 1 008 | 5,80590 Kč | 5 852,35 Kč |
| 2 544 | 5,55390 Kč | 14 129,12 Kč |
| 5 040 | 5,40557 Kč | 27 244,07 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |


