
MC74HC540ADWR2G | |
|---|---|
DigiKey Part Number | MC74HC540ADWR2GOSTR-ND - Tape & Reel (TR) MC74HC540ADWR2GOSCT-ND - Cut Tape (CT) MC74HC540ADWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC540ADWR2G |
Description | IC BUFFER INVERTING 6V 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC540ADWR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 11,38100 Kč | 113,81 Kč |
| 25 | 10,23880 Kč | 255,97 Kč |
| 100 | 8,97450 Kč | 897,45 Kč |
| 250 | 8,36980 Kč | 2 092,45 Kč |
| 500 | 8,00570 Kč | 4 002,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,70585 Kč | 7 705,85 Kč |
| 2 000 | 7,45902 Kč | 14 918,04 Kč |
| 3 000 | 7,33544 Kč | 22 006,32 Kč |
| 5 000 | 7,19858 Kč | 35 992,90 Kč |
| 7 000 | 7,11853 Kč | 49 829,71 Kč |
| 10 000 | 7,04153 Kč | 70 415,30 Kč |
| 25 000 | 6,87586 Kč | 171 896,50 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |


