Parametric Equivalent
Parametric Equivalent

MC74HC540ADTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HC540ADTR2G-QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74HC540ADTR2G-Q |
Description | IC BUFF 2V/6V 20-TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC540ADTR2G | onsemi | 0 | MC74HC540ADTR2GOSCT-ND | 8,82000 Kč | Parametric Equivalent |
| NLV74HC540ADTR2G | onsemi | 2 500 | 488-NLV74HC540ADTR2GCT-ND | 33,81000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,96451 Kč | 9 911,27 Kč |
| Unit Price without VAT: | 3,96451 Kč |
|---|---|
| Unit Price with VAT: | 4,79706 Kč |


