
MC74HC4852ADTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HC4852ADTR2G-QTR-ND - Tape & Reel (TR) 488-MC74HC4852ADTR2G-QCT-ND - Cut Tape (CT) 488-MC74HC4852ADTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC4852ADTR2G-Q |
Description | ANALOG MULTIPLEXERS/DEMUL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 400Ohm 16-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 2V ~ 6V |
Manufacturer onsemi | Channel Capacitance (CS(off), CD(off)) 10pF |
Series | Current - Leakage (IS(off)) (Max) 100nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Switch Circuit SP4T - Open/Closed | Qualification AEC-Q100 |
Multiplexer/Demultiplexer Circuit 4:1 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
On-State Resistance (Max) 400Ohm | Supplier Device Package 16-TSSOP |
Channel-to-Channel Matching (ΔRon) 60Ohm (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,55900 Kč | 75,59 Kč |
| 25 | 6,75280 Kč | 168,82 Kč |
| 100 | 5,86890 Kč | 586,89 Kč |
| 250 | 5,44772 Kč | 1 361,93 Kč |
| 500 | 5,19406 Kč | 2 597,03 Kč |
| 1 000 | 4,98535 Kč | 4 985,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,76478 Kč | 11 911,95 Kč |
| 5 000 | 4,63191 Kč | 23 159,55 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

