
MC74HC4851ADTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HC4851ADTR2G-QTR-ND - Tape & Reel (TR) 488-MC74HC4851ADTR2G-QCT-ND - Cut Tape (CT) 488-MC74HC4851ADTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC4851ADTR2G-Q |
Description | IC MUX 8:1 400OHM 16TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 400Ohm 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP8T - Open/Closed | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 400Ohm | |
Channel-to-Channel Matching (ΔRon) | 60Ohm (Max) | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF, 40pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,95000 Kč | 8,95 Kč |
| 10 | 6,26300 Kč | 62,63 Kč |
| 25 | 5,58440 Kč | 139,61 Kč |
| 100 | 4,84160 Kč | 484,16 Kč |
| 250 | 4,48412 Kč | 1 121,03 Kč |
| 500 | 4,26898 Kč | 2 134,49 Kč |
| 1 000 | 4,10003 Kč | 4 100,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,90529 Kč | 9 763,23 Kč |
| 5 000 | 3,79273 Kč | 18 963,65 Kč |
| 7 500 | 3,73634 Kč | 28 022,55 Kč |
| 12 500 | 3,67384 Kč | 45 923,00 Kč |
| 17 500 | 3,63731 Kč | 63 652,92 Kč |
| 25 000 | 3,60220 Kč | 90 055,00 Kč |
| Unit Price without VAT: | 8,95000 Kč |
|---|---|
| Unit Price with VAT: | 10,82950 Kč |


