
MC74HC4094ADTR2G | |
|---|---|
DigiKey Part Number | MC74HC4094ADTR2GOSTR-ND - Tape & Reel (TR) MC74HC4094ADTR2GOSCT-ND - Cut Tape (CT) MC74HC4094ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC4094ADTR2G |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC4094ADTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,70859 Kč | 9 271,48 Kč |
| 5 000 | 3,45283 Kč | 17 264,15 Kč |
| 12 500 | 3,27378 Kč | 40 922,25 Kč |
| 25 000 | 3,19705 Kč | 79 926,25 Kč |
| 62 500 | 3,16539 Kč | 197 836,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 Kč | 8,63 Kč |
| 10 | 5,95700 Kč | 59,57 Kč |
| 25 | 5,31320 Kč | 132,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,73000 Kč | 18,73 Kč |
| 10 | 11,24100 Kč | 112,41 Kč |
| 25 | 9,29560 Kč | 232,39 Kč |
| 100 | 7,09600 Kč | 709,60 Kč |
| 250 | 6,01692 Kč | 1 504,23 Kč |
| 500 | 5,35218 Kč | 2 676,09 Kč |
| 1 000 | 4,79540 Kč | 4 795,40 Kč |
| Unit Price without VAT: | 8,63000 Kč |
|---|---|
| Unit Price with VAT: | 10,44230 Kč |

