3 Circuit IC Switch 2:1 100Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Circuit IC Switch 2:1 100Ohm 16-SOIC
MC14046BDWG

MC74HC4053ADWR2G

DigiKey Part Number
MC74HC4053ADWR2GOSTR-ND - Tape & Reel (TR)
MC74HC4053ADWR2GOSCT-ND - Cut Tape (CT)
MC74HC4053ADWR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC4053ADWR2G
Description
IC SWITCH SPDT X 3 100OHM 16SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 100Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HC4053ADWR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
10Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
±2V ~ 6V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
120MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
50pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-60dB @ 1MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 20 961 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,15114 Kč9 151,14 Kč
2 0008,86672 Kč17 733,44 Kč
3 0008,72418 Kč26 172,54 Kč
5 0008,56634 Kč42 831,70 Kč
7 0008,47407 Kč59 318,49 Kč
10 0008,38532 Kč83 853,20 Kč
25 0008,19424 Kč204 856,00 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč

Other Suppliers on DigiKey

20 961In Stock
Ships from Rochester Electronics, LLC