
MC74HC390ADTR2G | |
|---|---|
DigiKey Part Number | MC74HC390ADTR2GOSTR-ND - Tape & Reel (TR) MC74HC390ADTR2GOSCT-ND - Cut Tape (CT) MC74HC390ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC390ADTR2G |
Description | IC DECADE COUNT DL 4BIT 16TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 2 Element 4 Bit Negative Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC390ADTR2G Models |
Category | Count Rate 50 MHz |
Manufacturer onsemi | Trigger Type Negative Edge |
Series | Voltage - Supply 2 V ~ 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Counter, Decade | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 10 | 6,65300 Kč | 66,53 Kč |
| 25 | 5,93960 Kč | 148,49 Kč |
| 100 | 5,15130 Kč | 515,13 Kč |
| 250 | 4,77508 Kč | 1 193,77 Kč |
| 500 | 4,54858 Kč | 2 274,29 Kč |
| 1 000 | 4,38174 Kč | 4 381,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,87053 Kč | 9 676,33 Kč |
| 5 000 | 3,75866 Kč | 18 793,30 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |


