D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC259ADR2G-Q

DigiKey Part Number
488-MC74HC259ADR2G-QTR-ND - Tape & Reel (TR)
488-MC74HC259ADR2G-QCT-ND - Cut Tape (CT)
488-MC74HC259ADR2G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC259ADR2G-Q
Description
IC D-TYPE ADDR 1:8 16-SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2V ~ 6V
Mfr
Independent Circuits
1
Series
Current - Output High, Low
5.2mA, 5.2mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type, Addressable
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1:8
Supplier Device Package
Output Type
Standard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 47 500
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,12619 Kč10 315,48 Kč
Manufacturers Standard Package
Unit Price without VAT:4,12619 Kč
Unit Price with VAT:4,99269 Kč