Multiplexer 1 x 8:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Multiplexer 1 x 8:1 16-SOIC
16 SOIC Pin View
16-SOIC

MC74HC251ADR2G

DigiKey Part Number
MC74HC251ADR2GOSTR-ND - Tape & Reel (TR)
MC74HC251ADR2GOSCT-ND - Cut Tape (CT)
MC74HC251ADR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC251ADR2G
Description
IC MULTIPLEXER 1 X 8:1 16-SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Multiplexer 1 x 8:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HC251ADR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
1 x 8:1
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 113
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
106,15200 Kč61,52 Kč
255,48480 Kč137,12 Kč
1004,74970 Kč474,97 Kč
2504,39952 Kč1 099,88 Kč
5004,18742 Kč2 093,71 Kč
1 0004,01587 Kč4 015,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,82886 Kč9 572,15 Kč
5 0003,71791 Kč18 589,55 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč