


MC74HC251ADG | |
|---|---|
DigiKey Part Number | MC74HC251ADG-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC251ADG |
Description | IC MULTIPLEXER 1 X 8:1 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC251ADG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,41200 Kč | 74,12 Kč |
| 48 | 6,17688 Kč | 296,49 Kč |
| 144 | 5,58194 Kč | 803,80 Kč |
| 288 | 5,29104 Kč | 1 523,82 Kč |
| 528 | 5,07848 Kč | 2 681,44 Kč |
| 1 008 | 4,88849 Kč | 4 927,60 Kč |
| 2 544 | 4,66991 Kč | 11 880,25 Kč |
| 5 040 | 4,54136 Kč | 22 888,45 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

