
MC74HC1G32DFT2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HC1G32DFT2G-QTR-ND - Tape & Reel (TR) 488-MC74HC1G32DFT2G-QCT-ND - Cut Tape (CT) 488-MC74HC1G32DFT2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC1G32DFT2G-Q |
Description | SINGLE 2-INPUT OR GATE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Category | Current - Output High, Low 2.6mA, 2.6mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount |
Voltage - Supply 2V ~ 6V | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Current - Quiescent (Max) 1 µA | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,00800 Kč | 10,08 Kč |
| 25 | 0,87360 Kč | 21,84 Kč |
| 100 | 0,72650 Kč | 72,65 Kč |
| 250 | 0,65680 Kč | 164,20 Kč |
| 500 | 0,61482 Kč | 307,41 Kč |
| 1 000 | 0,58038 Kč | 580,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,53783 Kč | 1 613,49 Kč |
| 6 000 | 0,51697 Kč | 3 101,82 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

