
MC74HC1G14DBVT1G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HC1G14DBVT1G-QTR-ND - Tape & Reel (TR) 488-MC74HC1G14DBVT1G-QCT-ND - Cut Tape (CT) 488-MC74HC1G14DBVT1G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC1G14DBVT1G-Q |
Description | SINGLE INVERTER, SCHMITT TRIGGER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger Input SC-74A |
Datasheet | Datasheet |
Category | Current - Output High, Low 2.6mA, 2.6mA |
Mfr | Input Logic Level - Low 1.5V ~ 2.9V |
Series | Input Logic Level - High 2.2V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Number of Inputs 1 | Mounting Type Surface Mount |
Features Schmitt Trigger Input | Supplier Device Package SC-74A |
Voltage - Supply 2V ~ 6V | Package / Case SC-74A, SOT-753 |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,13400 Kč | 11,34 Kč |
| 25 | 0,98280 Kč | 24,57 Kč |
| 100 | 0,81890 Kč | 81,89 Kč |
| 250 | 0,74164 Kč | 185,41 Kč |
| 500 | 0,69546 Kč | 347,73 Kč |
| 1 000 | 0,65703 Kč | 657,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,60971 Kč | 1 829,13 Kč |
| 6 000 | 0,58661 Kč | 3 519,66 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


