Inverter IC 1 Channel SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC1G04DFT1G

DigiKey Part Number
MC74HC1G04DFT1GOSTR-ND - Tape & Reel (TR)
MC74HC1G04DFT1GOSCT-ND - Cut Tape (CT)
MC74HC1G04DFT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC1G04DFT1G
Description
IC INVERTER 1CH 1-INP SC88A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
MC74HC1G04DFT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
2.6mA, 2.6mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Number of Inputs
1
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NC7S04P5Xonsemi33 252NC7S04P5XCT-ND2,10000 KčSimilar
MC74HC1G04DFT1Gonsemi1 981MC74HC1G04DFT1GOSCT-ND2,10000 KčParametric Equivalent
MC74HC1G04DFT1G-Qonsemi9 047488-MC74HC1G04DFT1G-QCT-ND2,10000 KčParametric Equivalent
MC74HC1G04DFT2Gonsemi322488-MC74HC1G04DFT2GCT-ND2,10000 KčParametric Equivalent
74HC1G04GV,125Nexperia USA Inc.9 0311727-6034-1-ND2,31000 KčSimilar
In-Stock: 1 981
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,00800 Kč10,08 Kč
250,87360 Kč21,84 Kč
1000,72650 Kč72,65 Kč
2500,65680 Kč164,20 Kč
5000,61482 Kč307,41 Kč
1 0000,58038 Kč580,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,53783 Kč1 613,49 Kč
6 0000,51697 Kč3 101,82 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč