SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC1G00DBVT1G-Q

DigiKey Part Number
488-MC74HC1G00DBVT1G-QTR-ND - Tape & Reel (TR)
488-MC74HC1G00DBVT1G-QCT-ND - Cut Tape (CT)
488-MC74HC1G00DBVT1G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC1G00DBVT1G-Q
Description
SINGLE 2-INPUT NAND GATE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel SC-74A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
2.6mA, 2.6mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SC-74A
Package / Case
SC-74A, SOT-753
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 445
Factory Stock: 174 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,22100 Kč12,21 Kč
251,06080 Kč26,52 Kč
1000,88830 Kč88,83 Kč
2500,80580 Kč201,45 Kč
5000,75612 Kč378,06 Kč
1 0000,71507 Kč715,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,66434 Kč1 993,02 Kč
6 0000,63946 Kč3 836,76 Kč
9 0000,62701 Kč5 643,09 Kč
15 0000,61321 Kč9 198,15 Kč
21 0000,60516 Kč12 708,36 Kč
30 0000,59740 Kč17 922,00 Kč
75 0000,58070 Kč43 552,50 Kč
150 0000,57064 Kč85 596,00 Kč
300 0000,56236 Kč168 708,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč