
MC74HC165AMNTWG | |
|---|---|
DigiKey Part Number | MC74HC165AMNTWGOSTR-ND - Tape & Reel (TR) MC74HC165AMNTWGOSCT-ND - Cut Tape (CT) MC74HC165AMNTWGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC165AMNTWG |
Description | IC SHIFT REGSTR COMP 8BIT 16-QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-QFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC165AMNTWG Models |
Category | Number of Bits per Element 8 |
Manufacturer onsemi | Function Parallel or Serial to Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-VFQFN Exposed Pad |
Output Type Complementary | Supplier Device Package 16-QFN (2.5x3.5) |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 Kč | 11,47 Kč |
| 10 | 8,09200 Kč | 80,92 Kč |
| 25 | 7,24120 Kč | 181,03 Kč |
| 100 | 6,30040 Kč | 630,04 Kč |
| 250 | 5,85456 Kč | 1 463,64 Kč |
| 500 | 5,58552 Kč | 2 792,76 Kč |
| 1 000 | 5,43411 Kč | 5 434,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,08992 Kč | 15 269,76 Kč |
| 6 000 | 4,95589 Kč | 29 735,34 Kč |
| Unit Price without VAT: | 11,47000 Kč |
|---|---|
| Unit Price with VAT: | 13,87870 Kč |


